
ABS8 | |
|---|---|
DigiKey Part Number | 5272-ABS8TR-ND - Tape & Reel (TR) 5272-ABS8CT-ND - Cut Tape (CT) 5272-ABS8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABS8 |
Description | 0.8A SURFACE MOUNT GLASS PASSIVA |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 800 V Surface Mount ABS |
Datasheet | Datasheet |
Category | Current - Average Rectified (Io) 800 mA |
Manufacturer EVVO | Voltage - Forward (Vf) (Max) @ If 950 mV @ 400 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 10 µA @ 800 V |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Diode Type Single Phase | Mounting Type Surface Mount |
Technology Standard | Package / Case 4-SMD, Gull Wing |
Voltage - Peak Reverse (Max) 800 V | Supplier Device Package ABS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.22000 | €0.22 |
| 10 | €0.13600 | €1.36 |
| 100 | €0.08460 | €8.46 |
| 500 | €0.06200 | €31.00 |
| 1.000 | €0.05468 | €54.68 |
| 2.000 | €0.04851 | €97.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.04181 | €209.05 |
| 10.000 | €0.03766 | €376.60 |
| 15.000 | €0.03554 | €533.10 |
| 25.000 | €0.03316 | €829.00 |
| 35.000 | €0.03175 | €1,111.25 |
| 50.000 | €0.03038 | €1,519.00 |
| Unit Price without VAT: | €0.22000 |
|---|---|
| Unit Price with VAT: | €0.26400 |

