Image for QTLP651CAGTR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QTLP651CAGTR

DigiKey Part Number
QTLP651CAGTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
QTLP651CAGTR
Description
LED YLW-GRN CLEAR 1206 SMD
Customer Reference
Detailed Description
Yellow-Green 573nm LED Indication - Discrete 2V 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
1.10mm Dia
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
20°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
575nm
Features
-
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
3.00mm L x 1.50mm W
Height (Max)
1.50mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.000€0.12554€753.24
Unit Price without VAT:€0.12554
Unit Price with VAT:€0.15065