
QTLP600CRYTR | |
|---|---|
DigiKey Part Number | QTLP600CRYTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QTLP600CRYTR |
Description | LED RED/YLW-GRN CLEAR 0606 SMD |
Customer Reference | |
Detailed Description | Red, Yellow-Green 624nm Red, 589nm Yellow-Green LED Indication - Discrete 2V Red, 2V Yellow-Green 0606 (1616 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 1.10mm | |
Voltage - Forward (Vf) (Typ) | 2V Red, 2V Yellow-Green | |
Current - Test | 20mA Red, 20mA Yellow-Green | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 630nm Red, 590nm Yellow-Green | |
Features | - | |
Package / Case | 0606 (1616 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.90mm L x 1.60mm W | |
Height (Max) | 0.80mm | |
Base Product Number |

