
PT91-21B | |
|---|---|
DigiKey Part Number | 1080-1165-ND |
Manufacturer | |
Manufacturer Product Number | PT91-21B |
Description | SENSOR PHOTO 940NM TOP VIEW AXL |
Customer Reference | |
Detailed Description | Phototransistors 940nm Top View Axial, Flat Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Everlight Electronics Co Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Current - Collector (Ic) (Max) | 20 mA | |
Current - Dark (Id) (Max) | 100 nA | |
Wavelength | 940nm | |
Viewing Angle | - | |
Mounting Type | Through Hole | |
Orientation | Top View | |
Operating Temperature | -25°C ~ 85°C | |
Package / Case | Axial, Flat Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.50000 | €0.50 |
| 10 | €0.34600 | €3.46 |
| 100 | €0.24910 | €24.91 |
| 500 | €0.20576 | €102.88 |
| 1.000 | €0.19150 | €191.50 |
| 2.000 | €0.17937 | €358.74 |
| 5.000 | €0.16610 | €830.50 |
| 10.000 | €0.15782 | €1,578.20 |
| 25.000 | €0.14878 | €3,719.50 |
| Unit Price without VAT: | €0.50000 |
|---|---|
| Unit Price with VAT: | €0.60000 |

