
PT26-21C/TR8 | |
|---|---|
DigiKey Part Number | 1080-1386-2-ND - Tape & Reel (TR) 1080-1386-1-ND - Cut Tape (CT) 1080-1386-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PT26-21C/TR8 |
Description | SENSOR PHOTO 940NM TOP VIEW 1206 |
Customer Reference | |
Detailed Description | Phototransistors 940nm Top View 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Everlight Electronics Co Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Current - Collector (Ic) (Max) | 20 mA | |
Current - Dark (Id) (Max) | 50 nA | |
Wavelength | 940nm | |
Viewing Angle | - | |
Power - Max | 75 mW | |
Mounting Type | Surface Mount | |
Orientation | Top View | |
Operating Temperature | -25°C ~ 85°C | |
Package / Case | 1206 (3216 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.29000 | €0.29 |
| 10 | €0.20100 | €2.01 |
| 100 | €0.14270 | €14.27 |
| 500 | €0.11592 | €57.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | €0.10255 | €153.83 |
| 3.000 | €0.09570 | €287.10 |
| 4.500 | €0.09218 | €414.81 |
| 7.500 | €0.08820 | €661.50 |
| 10.500 | €0.08584 | €901.32 |
| 15.000 | €0.08352 | €1,252.80 |
| Unit Price without VAT: | €0.29000 |
|---|---|
| Unit Price with VAT: | €0.34800 |


