
PT19-315B/TR8 | |
|---|---|
DigiKey Part Number | 1080-PT19-315B/TR8TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PT19-315B/TR8 |
Description | PT19-315B/TR8 |
Customer Reference | |
Detailed Description | Phototransistors 940nm Top View 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Everlight Electronics Co Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Current - Collector (Ic) (Max) | 20 mA | |
Current - Dark (Id) (Max) | 100 nA | |
Wavelength | 940nm | |
Viewing Angle | - | |
Power - Max | 75 mW | |
Mounting Type | Surface Mount | |
Orientation | Top View | |
Operating Temperature | -25°C ~ 85°C | |
Package / Case | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | €0.08228 | €987.36 |
| Unit Price without VAT: | €0.08228 |
|---|---|
| Unit Price with VAT: | €0.09874 |

