Yellow LED Indication - Discrete 2.1V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MV5374C

DigiKey Part Number
1080-1106-ND
Manufacturer
Manufacturer Product Number
MV5374C
Description
LED YELLOW DIFFUSED T-1 T/H
Customer Reference
Detailed Description
Yellow LED Indication - Discrete 2.1V Radial
Datasheet
 Datasheet
EDA/CAD Models
MV5374C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Color
Configuration
Standard
Lens Color
Yellow
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
3mm, T-1
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
90°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
585nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
5.83mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€0.32000€0.32
10€0.21900€2.19
250€0.13760€34.40
500€0.12638€63.19
1.000€0.11683€116.83
2.000€0.10869€217.38
5.000€0.09977€498.85
10.000€0.09420€942.00
25.000€0.08811€2,202.75
Manufacturers Standard Package
Unit Price without VAT:€0.32000
Unit Price with VAT:€0.38400