
ELUA3535OG5-P9000U23240500-VD1M | |
|---|---|
DigiKey Part Number | 1080-1619-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ELUA3535OG5-P9000U23240500-VD1M |
Description | EMITTER UV 395NM 1000MA SMD |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 395nm (390nm ~ 400nm) 3.6V 1A 50° 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 3.6V |
Manufacturer Everlight Electronics Co Ltd | Viewing Angle 50° |
Series | Orientation Top View |
Packaging Tape & Reel (TR) | Operating Temperature -10°C ~ 100°C |
Part Status Active | Mounting Type Surface Mount |
Type Ultraviolet (UV) | Package / Case 1414 (3535 Metric) |
Current - DC Forward (If) (Max) 1A | Base Product Number |
Wavelength 395nm (390nm ~ 400nm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.400 | €2.55643 | €6,135.43 |
| Unit Price without VAT: | €2.55643 |
|---|---|
| Unit Price with VAT: | €3.06772 |

