Image for ELSS-206USRWA/S530-A3/S290 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELSS-206USRWA/S530-A3/S290

DigiKey Part Number
ELSS-206USRWA/S530-A3/S290-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ELSS-206USRWA/S530-A3/S290
Description
DISPLAY 7-SEG 0.2" SGL RED 10SMD
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 2V 20mA 0.315" H x 0.283" W x 0.098" D (8.00mm x 7.20mm x 2.50mm) 10-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Red
Manufacturer
Everlight Electronics Co Ltd
Voltage - Forward (Vf) (Typ)
2V
Packaging
Tape & Reel (TR)
Current - Test
20mA
Part Status
Active
Millicandela Rating
12.4mcd
Number of Characters
1
Wavelength - Peak
639nm
Size / Dimension
0.315" H x 0.283" W x 0.098" D (8.00mm x 7.20mm x 2.50mm)
Power Dissipation (Max)
60mW
Digit/Alpha Size
0.20" (5.08mm)
Package / Case
10-SMD, No Lead
Display Type
7-Segment
Base Product Number
Common Pin
Common Anode
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.500€1.08451€4,880.30
Unit Price without VAT:€1.08451
Unit Price with VAT:€1.30141