Parametric Equivalent

ELSS-205SURWA/S530-A3/S290 | |
|---|---|
DigiKey Part Number | ELSS-205SURWA/S530-A3/S290-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ELSS-205SURWA/S530-A3/S290 |
Description | DISPLAY 7-SEG 0.2" SGL RED 10SMD |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Cathode 2V 20mA 0.315" H x 0.283" W x 0.098" D (8.00mm x 7.20mm x 2.50mm) 10-SMD, No Lead |
Datasheet | Datasheet |
Category | Color Red |
Manufacturer Everlight Electronics Co Ltd | Voltage - Forward (Vf) (Typ) 2V |
Packaging Tape & Reel (TR) | Current - Test 20mA |
Part Status Active | Millicandela Rating 13.7mcd |
Number of Characters 1 | Wavelength - Peak 632nm |
Size / Dimension 0.315" H x 0.283" W x 0.098" D (8.00mm x 7.20mm x 2.50mm) | Power Dissipation (Max) 60mW |
Digit/Alpha Size 0.20" (5.08mm) | Package / Case 10-SMD, No Lead |
Display Type 7-Segment | Base Product Number |
Common Pin Common Cathode |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SS205SURWA/S530-A3/S290 | Everlight Electronics Co Ltd | 0 | 1080-SS205SURWA/S530-A3/S290TR-ND | €1.68278 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | €1.68278 | €7,572.51 |
| Unit Price without VAT: | €1.68278 |
|---|---|
| Unit Price with VAT: | €2.01934 |

