Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EL817(S1)(C)(TB)-G | |
|---|---|
DigiKey Part Number | EL817(S1)(C)(TB)-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EL817(S1)(C)(TB)-G |
Description | OPTOISOLATOR 5KV 1CH TRANS 4-SMD |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Everlight Electronics Co Ltd | Voltage - Output (Max) 80V |
Packaging Tape & Reel (TR) | Current - Output / Channel 50mA |
Part Status Discontinued at DigiKey | Voltage - Forward (Vf) (Typ) 1.2V |
Number of Channels 1 | Current - DC Forward (If) (Max) 60 mA |
Voltage - Isolation 5000Vrms | Vce Saturation (Max) 200mV |
Current Transfer Ratio (Min) 200% @ 5mA | Operating Temperature -55°C ~ 110°C |
Current Transfer Ratio (Max) 400% @ 5mA | Mounting Type Surface Mount |
Rise / Fall Time (Typ) 6µs, 8µs | Package / Case 4-SMD, Gull Wing |
Input Type DC | Supplier Device Package 4-SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EL817S1(C)(TU)-F | Everlight Electronics Co Ltd | 0 | 1080-EL817S1(C)(TU)-FTR-ND | €0.10725 | Parametric Equivalent |
| EL817S1(C)(TU)-FG | Everlight Electronics Co Ltd | 0 | 1080-EL817S1(C)(TU)-FGTR-ND | €0.09130 | Parametric Equivalent |
| EL817S2(TU)-FVG | Everlight Electronics Co Ltd | 0 | 1080-EL817S2(TU)-FVGTR-ND | €0.11415 | Parametric Equivalent |
| DPC1019S-TR | Diodes Incorporated | 0 | 31-DPC1019S-TR-ND | €0.09060 | Parametric Equivalent |
| DPC1019S-TR-V | Diodes Incorporated | 0 | 31-DPC1019S-TR-VTR-ND | €0.09060 | Parametric Equivalent |




