Parametric Equivalent

EAST3215RA1 | |
|---|---|
DigiKey Part Number | 1080-EAST3215RA1TR-ND - Tape & Reel (TR) 1080-EAST3215RA1CT-ND - Cut Tape (CT) 1080-EAST3215RA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EAST3215RA1 |
Description | LED RED CLEAR 2SMD |
Customer Reference | |
Detailed Description | Red 626nm LED Indication - Discrete 2.05V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EAST3215RA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.00mm x 1.50mm | |
Voltage - Forward (Vf) (Typ) | 2.05V | |
Current - Test | 20mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 632nm | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.50mm W | |
Height (Max) | 1.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.29000 | €0.29 |
| 10 | €0.20100 | €2.01 |
| 100 | €0.14190 | €14.19 |
| 500 | €0.11526 | €57.63 |
| 1.000 | €0.10648 | €106.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.10295 | €205.90 |
| 4.000 | €0.09632 | €385.28 |
| 6.000 | €0.09292 | €557.52 |
| 10.000 | €0.08907 | €890.70 |
| 14.000 | €0.08678 | €1,214.92 |
| 20.000 | €0.08455 | €1,691.00 |
| Unit Price without VAT: | €0.29000 |
|---|---|
| Unit Price with VAT: | €0.34800 |


