EAPL3528RYA0 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: €0.15556
Datasheet
Image for EAPL3528RYA0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EAPL3528RYA0

DigiKey Part Number
EAPL3528RYA0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EAPL3528RYA0
Description
LED RED/YLW CLEAR 4PLCC SMD
Customer Reference
Detailed Description
Red, Yellow 626nm Red, 590nm Yellow LED Indication - Discrete 2.05V Red, 2.05V Yellow 4-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
EAPL3528RYA0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Configuration
Independent
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
2.64mm x 2.14mm
Voltage - Forward (Vf) (Typ)
2.05V Red, 2.05V Yellow
Current - Test
20mA Red, 20mA Yellow
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
632nm Red, 591nm Yellow
Features
-
Package / Case
4-SMD, J-Lead
Supplier Device Package
Size / Dimension
3.20mm L x 2.70mm W
Height (Max)
2.10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes