Image for EALP03RDGRA0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EALP03RDGRA0

DigiKey Part Number
EALP03RDGRA0-ND
Manufacturer
Manufacturer Product Number
EALP03RDGRA0
Description
LED RED DIFFUSED 3MM T/H
Customer Reference
Detailed Description
Red 624nm LED Indication - Discrete 2V Radial
Datasheet
 Datasheet
EDA/CAD Models
EALP03RDGRA0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2V
Mfr
Current - Test
20mA
Packaging
Bulk
Viewing Angle
30°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Wavelength - Peak
632nm
Lens Color
Red
Package / Case
Radial
Lens Transparency
Diffused
Supplier Device Package
Millicandela Rating
Height (Max)
5.20mm
Lens Style
Round with Domed Top
Base Product Number
Lens Size
3.00mm Dia
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3.000€0.06513€195.39
Unit Price without VAT:€0.06513
Unit Price with VAT:€0.07816