Image for EAIST3122A1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EAIST3122A1

DigiKey Part Number
1080-EAIST3122A1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EAIST3122A1
Description
EMITTER
Customer Reference
Detailed Description
Infrared (IR) Emitter 940nm 1.75V 80mA 45mW/sr @ 80mA 30° 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Everlight Electronics Co Ltd
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
80mA
Radiant Intensity (Ie) Min @ If
45mW/sr @ 80mA
Wavelength
940nm
Voltage - Forward (Vf) (Typ)
1.75V
Viewing Angle
30°
Orientation
Top View
Operating Temperature
-40°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
2-SMD, No Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.61707€1,851.21
Unit Price without VAT:€0.61707
Unit Price with VAT:€0.74048