Image for EAHP3030WA0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EAHP3030WA0

DigiKey Part Number
EAHP3030WA0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EAHP3030WA0
Description
LED WARM WHT 2725K 3030
Customer Reference
Detailed Description
LED Lighting - White, Warm 2725K 6.4V 150mA 120° 1212 (3030 Metric)
Datasheet
 Datasheet
EDA/CAD Models
EAHP3030WA0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
CCT (K)
2725K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
101lm (Typ)
Current - Test
150mA
Voltage - Forward (Vf) (Typ)
6.4V
Lumens/Watt @ Current - Test
105 lm/W
CRI (Color Rendering Index)
80
Current - Max
240mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1212 (3030 Metric)
Supplier Device Package
3030
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.033" (0.83mm)
Thermal Resistance of Package
15°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.