EADSS056RA1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Everlight Electronics Co Ltd
In Stock: 794
Unit Price: €1.76000
Datasheet
Image for EADSS056RA1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EADSS056RA1

DigiKey Part Number
1080-EADSS056RA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EADSS056RA1
Description
DISPLAY 7SEG 0.56" SGL RED 10SMD
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Cathode 2V 20mA 0.748" H x 0.492" W x 0.124" D (19.00mm x 12.50mm x 3.15mm) 10-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
EADSS056RA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Everlight Electronics Co Ltd
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Number of Characters
1
Size / Dimension
0.748" H x 0.492" W x 0.124" D (19.00mm x 12.50mm x 3.15mm)
Digit/Alpha Size
0.56" (14.22mm)
Display Type
7-Segment
Common Pin
Common Cathode
Color
Red
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Millicandela Rating
34mcd
Wavelength - Peak
632nm
Power Dissipation (Max)
60mW
Package / Case
10-SMD, No Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes