
A253B/SYG/S530-E2 | |
|---|---|
DigiKey Part Number | A253B/SYG/S530-E2-ND |
Manufacturer | |
Manufacturer Product Number | A253B/SYG/S530-E2 |
Description | LED CBI 5MM GREEN RA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green Diffused, Tinted 2V 25mA Round with Domed Top 5.00mm Dia Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | A253B/SYG/S530-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Everlight Electronics Co Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | Green | |
Wavelength - Peak | 575nm | |
Configuration | Single | |
Current | 25mA | |
Millicandela Rating | 80mcd | |
Viewing Angle | 45° | |
Lens Type | Diffused, Tinted | |
Lens Style | Round with Domed Top | |
Lens Size | 5.00mm Dia | |
Voltage Rating | 2V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | €0.20959 | €314.38 |
| Unit Price without VAT: | €0.20959 |
|---|---|
| Unit Price with VAT: | €0.25151 |

