Similar

7343-2UYC/S530-A3 | |
|---|---|
DigiKey Part Number | 7343-2UYC/S530-A3-ND |
Manufacturer | |
Manufacturer Product Number | 7343-2UYC/S530-A3 |
Description | LED YELLOW CLEAR T-1 3/4 T/H |
Customer Reference | |
Detailed Description | Yellow 589nm LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
Category | Lens Size 4.60mm Dia |
Mfr | Voltage - Forward (Vf) (Typ) 2V |
Packaging Bulk | Current - Test 20mA |
Part Status Obsolete | Viewing Angle 25° |
Color | Mounting Type |
Configuration Standard | Wavelength - Dominant |
Lens Color Colorless | Wavelength - Peak 591nm |
Lens Transparency Clear | Package / Case Radial |
Millicandela Rating | Supplier Device Package |
Lens Style Round with Domed Top | Height (Max) 8.85mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SSL-LX5093SYC | Lumex Opto/Components Inc. | 11.002 | 67-1115-ND | €0.67000 | Similar |
| TLCY5200 | Vishay Semiconductor Opto Division | 3.885 | TLCY5200-ND | €0.43000 | Similar |



