67-21S/KK4C-3H3030R2R52835Z15/2T/EU is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: €0.02801
Datasheet
Image for 67-21S/KK4C-3H3030R2R52835Z15/2T/EU is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

67-21S/KK4C-3H3030R2R52835Z15/2T/EU

DigiKey Part Number
1080-67-21S/KK4C-3H3030R2R52835Z15/2T/EUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
67-21S/KK4C-3H3030R2R52835Z15/2T/EU
Description
LED WARM WHT 3000K 1411
Customer Reference
Detailed Description
LED Lighting - White, Warm 3000K 3.15V 150mA 120° 1411 (3528 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
80
Mfr
Current - Max
180mA
Packaging
Tape & Reel (TR)
Viewing Angle
120°
Part Status
Active
Mounting Type
Surface Mount
Color
Package / Case
1411 (3528 Metric)
CCT (K)
3000K
Supplier Device Package
1411
Flux @ 25°C, Current - Test
66lm (55lm ~ 76lm)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Current - Test
150mA
Height - Seated (Max)
0.033" (0.85mm)
Voltage - Forward (Vf) (Typ)
3.15V
Thermal Resistance of Package
21°C/W
Lumens/Watt @ Current - Test
140 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
67-21S/KK4C-H3030R2R52835Z15/2TEverlight Electronics Co Ltd01080-67-21S/KK4C-H3030R2R52835Z15/2TTR-ND€0.02801Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
12.000€0.06060€727.20
Unit Price without VAT:€0.06060
Unit Price with VAT:€0.07272