
67-21/S2C-AS1T1/2T | |
|---|---|
DigiKey Part Number | 1080-67-21/S2C-AS1T1/2TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 67-21/S2C-AS1T1/2T |
Description | LED ORANGE CLEAR 2PLCC SMD |
Customer Reference | |
Detailed Description | Orange 607nm LED Indication - Discrete 2V 2-SMD, J-Lead |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Lens Color Colorless | Wavelength - Peak 611nm |
Lens Transparency Clear | Package / Case 2-SMD, J-Lead |
Millicandela Rating | Supplier Device Package |
Lens Style Round with Flat Top | Size / Dimension 3.10mm L x 2.70mm W |
Lens Size 2.40mm Dia | Height (Max) 2.10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | €0.15909 | €954.54 |
| Unit Price without VAT: | €0.15909 |
|---|---|
| Unit Price with VAT: | €0.19091 |

