4N25M-V is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


onsemi
In Stock: 1.000
Unit Price: €0.62000
Datasheet
Optoisolator Transistor with Base Output 5000Vrms 1 Channel 6-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4N25M-V

DigiKey Part Number
4N25M-V-ND
Manufacturer
Manufacturer Product Number
4N25M-V
Description
OPTOISO 5KV TRANS W/BASE 6-DIP
Customer Reference
Detailed Description
Optoisolator Transistor with Base Output 5000Vrms 1 Channel 6-DIP
Datasheet
 Datasheet
EDA/CAD Models
4N25M-V Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Everlight Electronics Co Ltd
Series
-
Packaging
Tube
Part Status
Active
Number of Channels
1
Voltage - Isolation
5000Vrms
Current Transfer Ratio (Min)
20% @ 10mA
Current Transfer Ratio (Max)
-
Turn On / Turn Off Time (Typ)
3µs, 3µs
Rise / Fall Time (Typ)
-
Input Type
DC
Output Type
Transistor with Base
Voltage - Output (Max)
80V
Current - Output / Channel
-
Voltage - Forward (Vf) (Typ)
1.2V
Current - DC Forward (If) (Max)
60 mA
Vce Saturation (Max)
500mV
Operating Temperature
-55°C ~ 110°C
Mounting Type
Through Hole
Package / Case
6-DIP (0.400", 10.16mm)
Supplier Device Package
6-DIP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
195€0.29744€58.00
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€0.29744
Unit Price with VAT:€0.35693