Parametric Equivalent

484-10UYT/S530-A3 | |
|---|---|
DigiKey Part Number | 484-10UYT/S530-A3-ND |
Manufacturer | |
Manufacturer Product Number | 484-10UYT/S530-A3 |
Description | LED YELLOW CLEAR 3MM T/H |
Customer Reference | |
Detailed Description | Yellow 589nm LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
Category | Lens Size 3.00mm Dia |
Mfr | Voltage - Forward (Vf) (Typ) 2V |
Packaging Bulk | Current - Test 20mA |
Part Status Active | Viewing Angle 110° |
Color | Mounting Type |
Configuration Standard | Wavelength - Dominant |
Lens Color Yellow | Wavelength - Peak 591nm |
Lens Transparency Clear | Package / Case Radial |
Millicandela Rating | Supplier Device Package |
Lens Style Round with Flat Top | Height (Max) 4.10mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EALP03RDDYA0 | Everlight Electronics Co Ltd | 0 | EALP03RDDYA0-ND | €0.09481 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.08574 | €257.22 |
| Unit Price without VAT: | €0.08574 |
|---|---|
| Unit Price with VAT: | €0.10289 |

