
333-2UTC/S400-A6 | |
|---|---|
DigiKey Part Number | 1080-333-2UTC/S400-A6-ND |
Manufacturer | |
Manufacturer Product Number | 333-2UTC/S400-A6 |
Description | LED WHITE CLEAR 5MM ROUND T/H |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3.2V Radial |
Datasheet | Datasheet |
Category | Lens Size 5.00mm Dia |
Mfr | Voltage - Forward (Vf) (Typ) 3.2V |
Packaging Bulk | Current - Test 20mA |
Part Status Active | Viewing Angle 15° |
Color | Mounting Type |
Lens Color Colorless | Package / Case Radial |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Height (Max) 10.40mm |
Lens Style Round with Domed Top |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | €0.30498 | €457.47 |
| Unit Price without VAT: | €0.30498 |
|---|---|
| Unit Price with VAT: | €0.36598 |

