
23-21B/T1D-KS1T1F/2A | |
|---|---|
DigiKey Part Number | 1080-23-21B/T1D-KS1T1F/2ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 23-21B/T1D-KS1T1F/2A |
Description | LED WHITE DIFFUSED 2SMD |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3.1V 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Lens Size 1.40mm x 1.25mm |
Mfr | Voltage - Forward (Vf) (Typ) 3.1V |
Packaging Tape & Reel (TR) | Current - Test 20mA |
Part Status Discontinued at DigiKey | Viewing Angle 140° |
Color | Mounting Type |
Lens Color Yellow | Package / Case 2-SMD, No Lead |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 1.25mm W |
Lens Style Rectangle with Flat Top | Height (Max) 1.20mm |

