Similar

22-23A/R6GTB3C-D01/2C | |
|---|---|
DigiKey Part Number | 22-23A/R6GTB3C-D01/2C-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 22-23A/R6GTB3C-D01/2C |
Description | LED RGB CLEAR CHIP SMD R/A |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 624nm Red, 530nm Green, 470nm Blue LED Indication - Discrete 1.8V Red, 2.85V Green, 2.8V Blue 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
Configuration | Common Anode | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.50mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 1.8V Red, 2.85V Green, 2.8V Blue | |
Current - Test | 2mA Red, 2mA Green, 2mA Blue | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 632nm Red, 518nm Green, 468nm Blue | |
Features | - | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 2.70mm L x 1.35mm W | |
Height (Max) | 0.80mm |


