MFR Recommended

17-21SYGC/S530-E3/TR8 | |
|---|---|
DigiKey Part Number | 1080-1572-1-ND - Cut Tape (CT) 1080-1572-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 17-21SYGC/S530-E3/TR8 |
Description | LED GRN-YLW CLEAR 0805 SMD |
Customer Reference | |
Detailed Description | Green-Yellow 573nm LED Indication - Discrete 2V 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Packaging Cut Tape (CT) Digi-Reel® | Viewing Angle 140° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 575nm |
Lens Color Colorless | Package / Case 0805 (2012 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 2.00mm L x 1.25mm W |
Lens Style Rectangle with Flat Top | Height (Max) 1.10mm |
Lens Size 1.40mm x 1.25mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 17-21SYGC/S530-E3/4T | Everlight Electronics Co Ltd | 0 | 1080-17-21SYGC/S530-E3/4TTR-ND | €0.04526 | MFR Recommended |



