
15-22SURSYGC/S530-A3/E2/TR8 | |
|---|---|
DigiKey Part Number | 15-22SURSYGC/S530-A3/E2/TR8-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 15-22SURSYGC/S530-A3/E2/TR8 |
Description | LED GREEN/RED CLEAR CHIP SMD |
Customer Reference | |
Detailed Description | Green, Red 573nm Green, 624nm Red LED Indication - Discrete 2V Green, 2V Red 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2V Green, 2V Red |
Mfr | Current - Test 20mA Green, 20mA Red |
Packaging Tape & Reel (TR) | Viewing Angle 140° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Independent | Wavelength - Peak 575nm Green, 632nm Red |
Lens Color Colorless | Package / Case 4-SMD, No Lead |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 2.70mm W |
Lens Style Rectangle with Flat Top | Height (Max) 1.10mm |
Lens Size 2.00mm x 2.70mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | €0.16747 | €1,004.82 |
| Unit Price without VAT: | €0.16747 |
|---|---|
| Unit Price with VAT: | €0.20096 |

