1254-10SDRT/S530-A3 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: €0.08441
Datasheet

Parametric Equivalent


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: €0.07641
Datasheet
Image for 1254-10SDRT/S530-A3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1254-10SDRT/S530-A3

DigiKey Part Number
1254-10SDRT/S530-A3-ND
Manufacturer
Manufacturer Product Number
1254-10SDRT/S530-A3
Description
LED RED CLEAR 3MM ROUND T/H
Customer Reference
Detailed Description
Red 639nm LED Indication - Discrete 2V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Color
Configuration
Standard
Lens Color
Red
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
3.00mm Dia
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
30°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
650nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
5.20mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3.000€0.07820€234.60
Unit Price without VAT:€0.07820
Unit Price with VAT:€0.09384