Image for 12-22/R6G6C-C30/2C is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12-22/R6G6C-C30/2C

DigiKey Part Number
1080-12-22/R6G6C-C30/2CTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
12-22/R6G6C-C30/2C
Description
LED RED/YLW-GRN CLEAR SMD
Customer Reference
Detailed Description
Red, Yellow-Green 628nm Red, 571nm Yellow-Green LED Indication - Discrete 2V Red, 2V Yellow-Green 3-SMD, No Lead
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Configuration
Common Anode
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Domed Top
Lens Size
2.00mm x 1.00mm
Voltage - Forward (Vf) (Typ)
2V Red, 2V Yellow-Green
Current - Test
5mA Red, 5mA Yellow-Green
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
632nm Red, 575nm Yellow-Green
Features
-
Package / Case
3-SMD, No Lead
Supplier Device Package
-
Size / Dimension
3.00mm L x 1.00mm W
Height (Max)
2.10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.000€0.10222€613.32
Unit Price without VAT:€0.10222
Unit Price with VAT:€0.12266