
EM6GE08EW9G-10IH | |
|---|---|
DigiKey Part Number | 2174-EM6GE08EW9G-10IHTR-ND - Tape & Reel (TR) 2174-EM6GE08EW9G-10IHCT-ND - Cut Tape (CT) 2174-EM6GE08EW9G-10IHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EM6GE08EW9G-10IH |
Description | IC DRAM 4GBIT PARALLEL 78FBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR3 Memory IC 4Gbit Parallel 933 MHz 20 ns 78-FBGA (7.5x10.6) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 933 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 15ns |
Part Status Active | Access Time 20 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.425V ~ 1.575V |
Memory Type Volatile | Operating Temperature -40°C ~ 95°C (TC) |
Memory Format | Mounting Type Surface Mount |
Technology SDRAM - DDR3 | Package / Case |
Memory Size | Supplier Device Package 78-FBGA (7.5x10.6) |
Memory Organization 512M x 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.46000 | €6.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €5.10450 | €12,761.25 |
| Unit Price without VAT: | €6.46000 |
|---|---|
| Unit Price with VAT: | €7.75200 |

