
DC22-10-1K | |
|---|---|
DigiKey Part Number | 5256-DC22-10-1K-ND |
Manufacturer | |
Manufacturer Product Number | DC22-10-1K |
Description | POT/DIAL 1K 1" 10 TURN PLASTIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.200" (30.48mm) Shaft Size 10.0 Turn Plastic Scale Dial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ETI Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Shaft Size | 1.200" (30.48mm) | |
Number of Turns | 10.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €162.79000 | €162.79 |
| 10 | €134.79800 | €1,347.98 |
| 30 | €123.13067 | €3,693.92 |
| 50 | €118.04820 | €5,902.41 |
| Unit Price without VAT: | €162.79000 |
|---|---|
| Unit Price with VAT: | €195.34800 |

