Y2B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y2B

DigiKey Part Number
145-Y2B-ND
Manufacturer
Manufacturer Product Number
Y2B
Description
TAP CAP NATURAL 0.89" H
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Tap Cap Natural 0.89" H (22.6mm)
Datasheet
 Datasheet
EDA/CAD Models
Y2B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Tap Cap
Color
Natural
Size / Dimension
0.89" H (22.6mm)
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 595
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€0.38000€0.38
5€0.31000€1.55
10€0.28900€2.89
25€0.26280€6.57
50€0.24580€12.29
100€0.23040€23.04
250€0.21264€53.16
600€0.19797€118.78
1.200€0.18774€225.29
Manufacturers Standard Package
Unit Price without VAT:€0.38000
Unit Price with VAT:€0.45600