


WSLTB-03A-19A | |
|---|---|
DigiKey Part Number | RPC5443-ND |
Manufacturer | |
Manufacturer Product Number | WSLTB-03A-19A |
Description | CBL CLIP WIRE SADDLE NATURAL ADH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle on Base Natural Adhesive 0.433" L x 0.500" H (11.00mm x 12.70mm) |
Datasheet | Datasheet |
EDA/CAD Models | WSLTB-03A-19A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Wire Saddle on Base | |
Type Attributes | Hinged, Top Lock | |
Opening Size | 0.433" L x 0.500" H (11.00mm x 12.70mm) | |
Mounting Type | Adhesive | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 0.374" (9.50mm) | |
Width | 0.472" (12.00mm) | |
Height | 0.661" (16.79mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Adhesive | Acrylic Based | |
Features | Flame Retardant | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.31067 | €310.67 |
| 2.000 | €0.29584 | €591.68 |
| 3.000 | €0.28749 | €862.47 |
| 5.000 | €0.27732 | €1,386.60 |
| 7.000 | €0.27081 | €1,895.67 |
| 10.000 | €0.26408 | €2,640.80 |
| Unit Price without VAT: | €0.31067 |
|---|---|
| Unit Price with VAT: | €0.37280 |

