Cable Clip, Wire Saddle on Base Natural Adhesive 0.421" L x 0.189" H (10.69mm x 4.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Clip, Wire Saddle on Base Natural Adhesive 0.421" L x 0.189" H (10.69mm x 4.80mm)
Supporting your Project: Printed Circuit Board Solutions

WSLTB-01A-19A

DigiKey Part Number
RPC2164-ND
Manufacturer
Manufacturer Product Number
WSLTB-01A-19A
Description
CBL CLIP WIRE SADDLE NATURAL ADH
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Clip, Wire Saddle on Base Natural Adhesive 0.421" L x 0.189" H (10.69mm x 4.80mm)
Datasheet
 Datasheet
EDA/CAD Models
WSLTB-01A-19A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Clip, Wire Saddle on Base
Type Attributes
Hinged, Top Lock
Opening Size
0.421" L x 0.189" H (10.69mm x 4.80mm)
Mounting Type
Adhesive
Material
Polyamide (PA66), Nylon 6/6
Color
Natural
Length
0.374" (9.50mm)
Width
0.500" (12.70mm)
Height
0.409" (10.40mm)
Panel Hole Size
0.126" (3.20mm)
Material Thickness
-
Material Flammability Rating
UL94 V-0
Adhesive
Acrylic Based
Features
Flame Retardant
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.032
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.000€0.26073€260.73
2.000€0.24828€496.56
3.000€0.24128€723.84
5.000€0.23273€1,163.65
7.000€0.22727€1,590.89
10.000€0.22163€2,216.30
Manufacturers Standard Package
Unit Price without VAT:€0.26073
Unit Price with VAT:€0.31288