


WITA-120L-D | |
|---|---|
DigiKey Part Number | RPC3276-ND |
Manufacturer | |
Manufacturer Product Number | WITA-120L-D |
Description | CBL TIE LOCKING NAT 120LB 1.804' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 6.38" (162.05mm) 0.310" (7.87mm) 120 lbs (54.43 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 21.75" | |
Bundle Diameter | 6.38" (162.05mm) | |
Width | 0.310" (7.87mm) | |
Length - Actual | 1.804' (550.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 120 lbs (54.43 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.44070 | €220.35 |
| 1.000 | €0.41966 | €419.66 |
| 1.500 | €0.40782 | €611.73 |
| 2.500 | €0.39338 | €983.45 |
| 3.500 | €0.38415 | €1,344.52 |
| 5.000 | €0.37461 | €1,873.05 |
| Unit Price without VAT: | €0.44070 |
|---|---|
| Unit Price with VAT: | €0.52884 |

