WCA001A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Essentra Components
In Stock: 27.048
Unit Price: €0.34000
Datasheet
Cable Clip, C-Type Natural Adhesive 0.354" L x 0.110" H (8.99mm x 2.79mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Clip, C-Type Natural Adhesive 0.354" L x 0.110" H (8.99mm x 2.79mm)
Supporting your Project: Printed Circuit Board Solutions

WCA001A

DigiKey Part Number
RPC6237-ND
Manufacturer
Manufacturer Product Number
WCA001A
Description
CBL CLIP C-TYPE NATURAL ADHESIVE
Customer Reference
Detailed Description
Cable Clip, C-Type Natural Adhesive 0.354" L x 0.110" H (8.99mm x 2.79mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Obsolete
Type
Clip, C-Type
Type Attributes
Elongated
Opening Size
0.354" L x 0.110" H (8.99mm x 2.79mm)
Mounting Type
Adhesive
Material
Polyamide (PA66), Nylon 6/6
Color
Natural
Length
0.510" (12.95mm)
Width
0.370" (9.40mm)
Height
0.200" (5.08mm)
Panel Hole Size
-
Material Thickness
-
Material Flammability Rating
UL94 V-2
Adhesive
-
Features
-
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes