


V-1024 | |
|---|---|
DigiKey Part Number | RPC1879-ND |
Manufacturer | |
Manufacturer Product Number | V-1024 |
Description | CBL CLIP U-TYPE BLACK FASTENER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, U-Type Black Fastener 1.500" (38.10mm) |
Datasheet | Datasheet |
EDA/CAD Models | V-1024 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, U-Type | |
Type Attributes | - | |
Opening Size | 1.500" (38.10mm) | |
Mounting Type | Fastener | |
Material | Polyvinyl Chloride (PVC) | |
Color | Black | |
Length | 1.420" (36.07mm) | |
Width | 1.750" (44.45mm) | |
Height | 1.810" (45.97mm) | |
Panel Hole Size | 0.156" (3.96mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Adhesive | - | |
Features | Flame Retardant | |
Screw Size | #6 (M3.5) | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.05000 | €2.05 |
| 10 | €1.74000 | €17.40 |
| 25 | €1.63120 | €40.78 |
| 50 | €1.55320 | €77.66 |
| 100 | €1.47890 | €147.89 |
| 300 | €1.36860 | €410.58 |
| 500 | €1.32012 | €660.06 |
| 1.000 | €1.25713 | €1,257.13 |
| 2.500 | €1.17847 | €2,946.17 |
| Unit Price without VAT: | €2.05000 |
|---|---|
| Unit Price with VAT: | €2.46000 |

