


TN8-20-1024-1 | |
|---|---|
DigiKey Part Number | TN8-20-1024-1-ND |
Manufacturer | |
Manufacturer Product Number | TN8-20-1024-1 |
Description | RND STANDOFF #10-24 NYLON 1 1/4" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #10-24 Nylon, Brass Insert 1.250" (31.75mm) 1 1/4" Natural |
Datasheet | Datasheet |
EDA/CAD Models | TN8-20-1024-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.500" (12.70mm) 1/2" | |
Between Board Height | 1.250" (31.75mm) 1 1/4" | |
Length - Overall | 1.250" (31.75mm) 1 1/4" | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.09000 | €2.09 |
| 5 | €1.77400 | €8.87 |
| 10 | €1.66000 | €16.60 |
| 25 | €1.52920 | €38.23 |
| 50 | €1.44200 | €72.10 |
| 100 | €1.36440 | €136.44 |
| 300 | €1.25760 | €377.28 |
| 500 | €1.21400 | €607.00 |
| 1.000 | €1.16021 | €1,160.21 |
| Unit Price without VAT: | €2.09000 |
|---|---|
| Unit Price with VAT: | €2.50800 |

