Supporting your Project: Printed Circuit Board Solutions
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STL-8-600-12-01

DigiKey Part Number
STL-8-600-12-01-ND
Manufacturer
Manufacturer Product Number
STL-8-600-12-01
Description
CBL CLIP TWIST LOCK NAT FIR TREE
Customer Reference
Detailed Description
Cable Clip, Twist Lock Natural Fir Tree, Blind Hole 0.500" ~ 0.598" (12.70mm ~ 15.19mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Obsolete
Type
Clip, Twist Lock
Type Attributes
Standoff
Opening Size
0.500" ~ 0.598" (12.70mm ~ 15.19mm)
Mounting Type
Fir Tree, Blind Hole
Material
Polyamide (PA66), Nylon 6/6
Color
Natural
Length
-
Width
-
Height
-
Panel Hole Size
-
Material Thickness
-
Material Flammability Rating
UL94 V-2
Adhesive
-
Features
-
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.