


SRS6-10-01 | |
|---|---|
DigiKey Part Number | RPC5189-ND |
Manufacturer | |
Manufacturer Product Number | SRS6-10-01 |
Description | BRD SPT SNAP LOCK SCRW MNT 5/8" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Screw Mount Nylon 0.625" (15.88mm) 5/8" |
Datasheet | Datasheet |
EDA/CAD Models | SRS6-10-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Screw Mount | |
Between Board Height | 0.625" (15.88mm) 5/8" | |
Length - Overall | 0.752" (19.10mm) | |
Support Hole Diameter | 0.232" (5.90mm) | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | 0.232" (5.90mm) | |
Mounting Panel Thickness | 0.062" (1.57mm) 1/16" | |
Features | - | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.34000 | €0.34 |
| 5 | €0.28400 | €1.42 |
| 10 | €0.26300 | €2.63 |
| 25 | €0.23960 | €5.99 |
| 50 | €0.22380 | €11.19 |
| 100 | €0.20980 | €20.98 |
| 250 | €0.19348 | €48.37 |
| 500 | €0.18268 | €91.34 |
| 1.000 | €0.17302 | €173.02 |
| Unit Price without VAT: | €0.34000 |
|---|---|
| Unit Price with VAT: | €0.40800 |

