


SRLAHS-8-01 | |
|---|---|
DigiKey Part Number | RPC5183-ND |
Manufacturer | |
Manufacturer Product Number | SRLAHS-8-01 |
Description | BRD SPT SNAP LCK SNAP RIVET 1/2" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Rivet Nylon 0.500" (12.70mm) 1/2" |
Datasheet | Datasheet |
EDA/CAD Models | SRLAHS-8-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Rivet | |
Between Board Height | 0.500" (12.70mm) 1/2" | |
Length - Overall | 0.831" (21.10mm) | |
Support Hole Diameter | 0.187" (4.75mm) 3/16" | |
Support Panel Thickness | 0.031" ~ 0.078" (0.79mm ~ 1.98mm) | |
Mounting Hole Diameter | 0.157 ~ 0.161" (4.00 ~ 4.10mm) | |
Mounting Panel Thickness | - | |
Features | Winged | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.33000 | €0.33 |
| 5 | €0.26800 | €1.34 |
| 10 | €0.24900 | €2.49 |
| 25 | €0.22600 | €5.65 |
| 50 | €0.21100 | €10.55 |
| 100 | €0.19770 | €19.77 |
| 250 | €0.18224 | €45.56 |
| 500 | €0.17198 | €85.99 |
| 1.000 | €0.16284 | €162.84 |
| Unit Price without VAT: | €0.33000 |
|---|---|
| Unit Price with VAT: | €0.39600 |

