


SCBSB-18-01A-RT | |
|---|---|
DigiKey Part Number | RPC3213-ND |
Manufacturer | |
Manufacturer Product Number | SCBSB-18-01A-RT |
Description | BRD SPT THR STUD ADHESIVE 1 1/8" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Board Support Threaded Stud / Adhesive Nylon 1.125" (28.58mm) 1 1/8" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Threaded Stud | |
Mounting Type | Adhesive | |
Between Board Height | 1.125" (28.58mm) 1 1/8" | |
Length - Overall | 1.425" (36.20mm) | |
Support Hole Diameter | - | |
Support Panel Thickness | 0.299" (7.60mm) | |
Mounting Hole Diameter | - | |
Mounting Panel Thickness | - | |
Features | 6-32 Thread | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.30000 | €1.30 |
| 5 | €1.09400 | €5.47 |
| 10 | €1.02200 | €10.22 |
| 25 | €0.93760 | €23.44 |
| 50 | €0.88200 | €44.10 |
| 100 | €0.83240 | €83.24 |
| 250 | €0.77484 | €193.71 |
| 500 | €0.73656 | €368.28 |
| 1.000 | €0.70229 | €702.29 |
| Unit Price without VAT: | €1.30000 |
|---|---|
| Unit Price with VAT: | €1.56000 |

