




RLCBSRE-6-01 | |
|---|---|
DigiKey Part Number | RPC1389-ND |
Manufacturer | |
Manufacturer Product Number | RLCBSRE-6-01 |
Description | BOARD SUPRT SNAP LOCK NYLON 3/8" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.375" (9.53mm) 3/8" |
Datasheet | Datasheet |
EDA/CAD Models | RLCBSRE-6-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 0.375" (9.53mm) 3/8" | |
Length - Overall | 0.915" (23.24mm) | |
Support Hole Diameter | 0.157" (3.99mm) | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | 0.213" (5.40mm) | |
Mounting Panel Thickness | 0.059" ~ 0.065" (1.50mm ~ 1.65mm) | |
Features | Locking, Reverse Mounting | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.36000 | €0.36 |
| 5 | €0.30400 | €1.52 |
| 10 | €0.28200 | €2.82 |
| 25 | €0.25640 | €6.41 |
| 50 | €0.23960 | €11.98 |
| 100 | €0.22460 | €22.46 |
| 250 | €0.20728 | €51.82 |
| 500 | €0.19576 | €97.88 |
| 1.000 | €0.18546 | €185.46 |
| Unit Price without VAT: | €0.36000 |
|---|---|
| Unit Price with VAT: | €0.43200 |

