Nylon, Snap-In Mount, 4.000" (101.60mm) 1/16" (1.6mm) Thick PC Boards
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Nylon, Snap-In Mount, 4.000" (101.60mm) 1/16" (1.6mm) Thick PC Boards
RCG-2 (secondary)
Supporting your Project: Printed Circuit Board Solutions

RCG-2

DigiKey Part Number
RPC4848-ND
Manufacturer
Manufacturer Product Number
RCG-2
Description
RACK CARD GUIDE 4.0"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Nylon, Snap-In Mount, 4.000" (101.60mm) 1/16" (1.6mm) Thick PC Boards
Datasheet
 Datasheet
EDA/CAD Models
RCG-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Nylon, Snap-In Mount, 4.000" (101.60mm)
For Use With/Related Products
1/16" (1.6mm) Thick PC Boards
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 347
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€0.82000€0.82
10€0.69400€6.94
25€0.65000€16.25
50€0.61900€30.95
100€0.58930€58.93
250€0.55236€138.09
500€0.52596€262.98
1.000€0.50084€500.84
2.500€0.46949€1,173.73
Manufacturers Standard Package
Unit Price without VAT:€0.82000
Unit Price with VAT:€0.98400