Bumper Cylindrical, Dome 0.720" Dia (18.30mm) Polyurethane Clear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bumper Cylindrical, Dome 0.720" Dia (18.30mm) Polyurethane Clear
RBS-37
RBS-37
Supporting your Project: Printed Circuit Board Solutions

RBS-37

DigiKey Part Number
RPC2064-ND
Manufacturer
Manufacturer Product Number
RBS-37
Description
BUMPER CYLINDRICAL 0.72" DIA CLR
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Bumper Cylindrical, Dome 0.720" Dia (18.30mm) Polyurethane Clear
Datasheet
 Datasheet
EDA/CAD Models
RBS-37 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Bumper
Shape
Cylindrical, Dome
Color
Clear
Size / Dimension
0.720" Dia (18.30mm)
Thickness
0.559" (14.20mm)
Material
Polyurethane
Hardness
60-70 Shore A
Form
Individual Pieces
Mounting Type
Adhesive, Rubber
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 64
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€0.92000€0.92
5€0.77000€3.85
10€0.71700€7.17
25€0.65680€16.42
50€0.61680€30.84
100€0.58100€58.10
300€0.53200€159.60
500€0.51198€255.99
1.000€0.48734€487.34
Manufacturers Standard Package
Unit Price without VAT:€0.92000
Unit Price with VAT:€1.10400