Round Spacer Unthreaded Nylon 0.375" (9.53mm) 3/8" White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Round Spacer Unthreaded Nylon 0.375" (9.53mm) 3/8" White
R905-6
R905-6
Supporting your Project: Printed Circuit Board Solutions

R905-6

DigiKey Part Number
RPC4785-ND
Manufacturer
Manufacturer Product Number
R905-6
Description
ROUND SPACER NYLON 3/8"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Nylon 0.375" (9.53mm) 3/8" White
Datasheet
 Datasheet
EDA/CAD Models
R905-6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
-
Diameter - Inside
0.147" (3.73mm)
Diameter - Outside
0.250" (6.35mm) 1/4"
Between Board Height
0.375" (9.53mm) 3/8"
Length - Overall
0.375" (9.53mm) 3/8"
Features
-
Material
Plating
-
Color
White
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.913
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€0.20000€0.20
5€0.16400€0.82
10€0.15000€1.50
25€0.13640€3.41
50€0.12720€6.36
100€0.11870€11.87
250€0.10908€27.27
500€0.10272€51.36
1.000€0.09701€97.01
Manufacturers Standard Package
Unit Price without VAT:€0.20000
Unit Price with VAT:€0.24000