




PST-5-01 | |
|---|---|
DigiKey Part Number | RPC1594-ND |
Manufacturer | |
Manufacturer Product Number | PST-5-01 |
Description | BRD SPT REST MNT SNAP LOCK 5/16" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Resting Mount / Snap Lock Nylon 0.313" (7.95mm) 5/16" |
Datasheet | Datasheet |
EDA/CAD Models | PST-5-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Resting Mount | |
Mounting Type | Snap Lock | |
Between Board Height | 0.313" (7.95mm) 5/16" | |
Length - Overall | 0.454" (11.53mm) | |
Support Hole Diameter | - | |
Support Panel Thickness | - | |
Mounting Hole Diameter | 0.100" (2.54mm) | |
Mounting Panel Thickness | 0.064" (1.63mm) | |
Features | - | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.38000 | €0.38 |
| 5 | €0.31200 | €1.56 |
| 10 | €0.28900 | €2.89 |
| 25 | €0.26320 | €6.58 |
| 50 | €0.24600 | €12.30 |
| 100 | €0.23060 | €23.06 |
| 250 | €0.21280 | €53.20 |
| 500 | €0.20102 | €100.51 |
| 1.000 | €0.19048 | €190.48 |
| Unit Price without VAT: | €0.38000 |
|---|---|
| Unit Price with VAT: | €0.45600 |

