


PGM-4 | |
|---|---|
DigiKey Part Number | RPC1588-ND |
Manufacturer | |
Manufacturer Product Number | PGM-4 |
Description | HOLE PLUG 0.189" NYLON BLACK |
Customer Reference | |
Detailed Description | Hole Plug 0.189" (4.80mm) Nylon Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Body Plug | |
Color | Black | |
Material | Nylon | |
Hole Diameter | 0.189" (4.80mm) | |
Flange Diameter | 0.236" (5.99mm) | |
Panel Thickness | 0.067" (1.70mm) |

