Cable Clip, Wire Saddle Natural Arrowhead, Winged 0.830" L x 0.750" H (21.08mm x 19.05mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Clip, Wire Saddle Natural Arrowhead, Winged 0.830" L x 0.750" H (21.08mm x 19.05mm)
Supporting your Project: Printed Circuit Board Solutions

OFNS-13-250-19

DigiKey Part Number
RPC2028-ND
Manufacturer
Manufacturer Product Number
OFNS-13-250-19
Description
CBL CLIP WIRE SADDLE ARROWHEAD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Clip, Wire Saddle Natural Arrowhead, Winged 0.830" L x 0.750" H (21.08mm x 19.05mm)
Datasheet
 Datasheet
EDA/CAD Models
OFNS-13-250-19 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Natural
Manufacturer
Essentra Components
Length
1.060" (26.92mm)
Series
Width
0.270" (6.86mm)
Packaging
Bulk
Height
1.110" (28.19mm)
Part Status
Active
Panel Hole Size
0.250" (6.35mm)
Type
Clip, Wire Saddle
Material Flammability Rating
UL94 V-0
Type Attributes
Round
Features
Flame Retardant
Opening Size
0.830" L x 0.750" H (21.08mm x 19.05mm)
Panel Thickness
0.031" ~ 0.079" (0.79mm ~ 2.00mm)
Mounting Type
Arrowhead, Winged
Base Product Number
Material
Polyamide (PA66), Nylon 6/6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.043
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€0.44000€0.44
10€0.37600€3.76
25€0.35200€8.80
50€0.33540€16.77
100€0.31930€31.93
250€0.29924€74.81
500€0.28494€142.47
1.000€0.27132€271.32
3.000€0.25108€753.24
Manufacturers Standard Package
Unit Price without VAT:€0.44000
Unit Price with VAT:€0.52800